Samtec TSW Series Straight Through Hole Pin Header, 24 Contact(s), 2.54 mm Pitch, 3 Row, Unshrouded

Subtotal (1 unit)*

€1.92

(exc. VAT)

€2.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.92

*price indicative

RS Stock No.:
199-9875
Mfr. Part No.:
TSW-108-14-L-T
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Product Type

Pin Header

Pitch

2.54mm

Housing Material

Glass Filled Polyester

Number of Contacts

24

Number of Rows

3

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

550V

1

The Samtec TSW series is a through-hole .025” square post terminal strip which features single row, double row and triple row options with straight or right-angle pins in a variety of post heights and body positions. It is an Extended Life Product™, that passes 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). This Samtec terminal strip is industry's largest variety of standard pin counts, terminal length and options

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy