Samtec IP5 Series Right Angle Through Hole PCB Header, 8 Contact(s), 160 μm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€37.68

(exc. VAT)

€46.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€37.68
5 - 9€36.62
10 - 24€35.64
25 - 49€34.70
50 +€33.80

*price indicative

Packaging Options:
RS Stock No.:
200-0196
Mfr. Part No.:
IP5-08-01-L-S-RA1-L-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

IP5

Pitch

160μm

Current

2.3A

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold or Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

158μm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec right angle PCB header IP5 series is high isolation RF plug strip. The IP5 series is a shrouded connector with a right angle orientation.

Up to 9.5 GHz / 19 Gbps

90% performance at 50% cost of traditional RF

4.00 mm pitch

Rows: Single

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy