Samtec MTSW Series Straight Through Hole Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 200-0488
- Mfr. Part No.:
- MTSW-110-08-G-D-340
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.24 | - |
| 10 - 24 | €2.66 | 17% |
| 25 - 49 | €2.00 | 38% |
| 50 - 99 | €1.90 | 41% |
| 100 + | €1.68 | 48% |
*price indicative
- RS Stock No.:
- 200-0488
- Mfr. Part No.:
- MTSW-110-08-G-D-340
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | MTSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series MTSW | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
1
The Samtec MTSW series is variable post height terminal strip. Choice of fourteen terminal lengths to satisfy virtually any application with standard pricing and delivery.
Special Features: Flex Stack design allows modified post height and body position in 0.13 mm increments
Orientation: Vertical, right-angle
Related links
- Samtec MTSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec MTSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
