Samtec TMS Series Straight Through Hole Pin Header, 20 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 200-1473
- Mfr. Part No.:
- TMS-120-02-G-S
- Manufacturer:
- Samtec
Subtotal (1 tube of 23 units)*
€74.15
(exc. VAT)
€91.22
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 23 + | €3.224 | €74.15 |
*price indicative
- RS Stock No.:
- 200-1473
- Mfr. Part No.:
- TMS-120-02-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TMS | |
| Product Type | Pin Header | |
| Current | 5A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 281V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TMS | ||
Product Type Pin Header | ||
Current 5A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 281V | ||
The Samtec TMS series is a through-hole micro header. Insulating material used is of black liquid crystal polymer. The terminal material is of phosphor bronze. There are total 20 no. of contacts.
Current rating: 5A per pin (2 pins powered)
Operating temp range: -55 °C to +105 °C with tin; -55 °C to +125 °C with gold
It is RoHS compliant
Related links
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
