Samtec TS Series Straight Through Hole Pin Header, 1 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 200-1480
- Mfr. Part No.:
- TS-101-T-A
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.24
(exc. VAT)
€0.30
(inc. VAT)
In Stock
- Plus 457 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.24 |
| 10 - 99 | €0.21 |
| 100 - 249 | €0.15 |
| 250 + | €0.14 |
*price indicative
- RS Stock No.:
- 200-1480
- Mfr. Part No.:
- TS-101-T-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TS | |
| Pitch | 2.54mm | |
| Number of Contacts | 1 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.96mm | |
| Mating Pin Length | 4.22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TS | ||
Pitch 2.54mm | ||
Number of Contacts 1 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.96mm | ||
Mating Pin Length 4.22mm | ||
Standards/Approvals No | ||
The Samtec TS series are precision machined terminal strips. Insulating material used is of black G.F. Polyester. the terminals are of brass, except for type G, it is of phosphor bronze. There is only 1 contact pin.
Plating used : Au over 50 μ" (1.27 μm) Ni or Sn over 100 μ" (2.54 μm) Cu or 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +125 °C with Gold ;-55 °C to +105 °C with Tin
It is RoHS compliant
Related links
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
