Samtec TS Series Straight Through Hole Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 200-1490
- Mfr. Part No.:
- TS-108-G-AA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 140 more to save 15%
View bulk pricing optionsSubtotal (1 tube of 28 units)*
€108.00
(exc. VAT)
€132.83
(inc. VAT)
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 28 - 112 | €3.857 | €108.00 | - |
| 140 - 252 | €3.24 | €90.72 | 15% |
| 280 + | €2.843 | €79.60 | 26% |
*price indicative
- RS Stock No.:
- 200-1490
- Mfr. Part No.:
- TS-108-G-AA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TS | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.96mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 4.22mm | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TS | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.96mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 4.22mm | ||
The Samtec TS series are precision machined terminal strips. Insulating material used is of black G.F. Polyester. the terminals are of brass, except for type G, it is of phosphor bronze. There are total 8 no. of contacts.
Plating used : Au over 50 μ" (1.27 μm) Ni or Sn over 100 μ" (2.54 μm) Cu or 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +125 °C with Gold ;-55 °C to +105 °C with Tin
It is RoHS compliant
Related links
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TS Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
