Samtec TSM Series Horizontal Surface Pin Header, 8 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.07

(exc. VAT)

€6.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€2.535€5.07-
10 +€2.24€4.4811%

*price indicative

RS Stock No.:
200-1611
Mfr. Part No.:
TSM-108-01-L-SH-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

8

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

475V

The Samtec TSM series is a surface mount terminal strip. Insulating material used is of Black liquid crystal polymer. Terminals are of phosphor bronze. There are total 8 no. of contacts.

Plating used : Au or Sn over 50 μ" (1.27 μm) Ni

Operating temp range: -55 °C to +105 °C with Tin; -55 °C to +125 °C with Gold

It is RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy