Samtec TSS Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1649
- Mfr. Part No.:
- TSS-105-01-S-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.97
(exc. VAT)
€4.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.97 |
*price indicative
- RS Stock No.:
- 200-1649
- Mfr. Part No.:
- TSS-105-01-S-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSS | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSS | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
The Samtec TSS series is a shrouded terminal strip. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 10 no. of contacts.
Insulation Resistance is 5000 MΩ min
Plating used: Au or Sn over 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +125 °C with Gold -55 °C to +105 °C with Tin
Flammability Ratings are of UL 94V-O
Withstanding Voltage upto 1000 VRMS
It is RoHS Compliant
Related links
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
