Samtec TSS Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 200-1650
- Mfr. Part No.:
- TSS-105-01-T-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.81 |
*price indicative
- RS Stock No.:
- 200-1650
- Mfr. Part No.:
- TSS-105-01-T-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TSS | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TSS | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 1kV | ||
The Samtec TSS series is a shrouded terminal strip. Insulating material is of black glass filled polyester. Terminals are of phosphor bronze. There are total 10 no. of contacts.
Insulation Resistance is 5000 MΩ min
Plating used: Au or Sn over 50 μ" (1.27 μm) Ni
Operating temp range: -55 °C to +125 °C with Gold -55 °C to +105 °C with Tin
Flammability Ratings are of UL 94V-O
Withstanding Voltage upto 1000 VRMS
It is RoHS Compliant
Related links
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec TSS Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec STMM Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
