Samtec SEAF Series Straight Surface PCB Header, 180 Contact(s), 1.27 mm Pitch, 6 Row, Shrouded

Subtotal (1 reel of 200 units)*

€2,767.00

(exc. VAT)

€3,403.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 +€13.835€2,767.00

*price indicative

RS Stock No.:
200-1956
Mfr. Part No.:
SEAF-30-06.5-S-06-2-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

SEAF

Pitch

1.27mm

Current

2.7A

Housing Material

LCP

Number of Contacts

180

Number of Rows

6

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Silver, Tin

Contact Material

Copper Alloy

Row Pitch

1.27mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

240V

The Samtec SEAF series high-speed ground plane terminal strip has 180 pins. It has pole pitch of 1.27 mm. The insulation material used is of Black LCP and material used for terminals is of copper alloy.

Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni

Operating Temperature is between -55 °C to +125 °C

Voltage rating is 240 VAC

It is RoHS compliant

7 mm stack height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy