Wurth Elektronik WR-FPC Series Vertical Surface PCB Header, 28 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-8906
- Mfr. Part No.:
- 686128188822
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 950 units)*
€833.34
(exc. VAT)
€1,025.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 1 | €833.34 | €0.877 |
| 2 + | €779.17 | €0.82 |
*price indicative
- RS Stock No.:
- 201-8906
- Mfr. Part No.:
- 686128188822
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-FPC | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 28 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-FPC | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 28 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT LIF Vertical Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material.
Contact Material: Phosphor Bronze
Contact Plating: 2.032μm Tin over 1.27μm Nickel
Contact Type: Stamped
Related links
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
