Wurth Elektronik WR-FPC Series Vertical Surface PCB Header, 30 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-8909
- Distrelec Article No.:
- 304-39-959
- Mfr. Part No.:
- 686130188822
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.68
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.68 | €1.536 | - |
| 5 - 9 | €7.27 | €1.454 | 5% |
| 10 - 19 | €6.90 | €1.38 | 10% |
| 20 - 49 | €6.58 | €1.316 | 14% |
| 50 + | €6.14 | €1.228 | 20% |
*price indicative
- RS Stock No.:
- 201-8909
- Distrelec Article No.:
- 304-39-959
- Mfr. Part No.:
- 686130188822
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-FPC | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 30 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-FPC | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 30 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT LIF Vertical Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material.
Contact Material: Phosphor Bronze
Contact Plating: 2.032μm Tin over 1.27μm Nickel
Contact Type: Stamped
Related links
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Vertical Surface PCB Header 1 mm Pitch Shrouded
