Wurth Elektronik WR-FAST Series Right Angle Through Hole PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€105.90

(exc. VAT)

€130.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 4€105.90€2.118
5 - 9€95.32€1.906
10 +€86.63€1.733

*price indicative

RS Stock No.:
201-8912
Mfr. Part No.:
638207122008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-FAST

Current

16A

Pitch

5.08mm

Housing Material

Polycarbonate

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Steel

Contact Plating

Tin

Minimum Operating Temperature

-30°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Voltage

30V

COO (Country of Origin):
RO
The Wurth Elektronik THT Male Header Angled Blade has 5.08 mm of pitch. It has a working voltage of 300 V (AC)

with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.

Insulator Material: PC

Insulator Color: Black

Insulator Flammability Rating: UL94 V-0

Operating Temperature: -30 up to +120 °C

Related links