Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 201-8920
- Mfr. Part No.:
- 686106188622
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €1.15
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.33
(exc. VAT)
€5.33
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €4.33 | €0.866 | - |
| 5 - 9 | €4.10 | €0.82 | €1.15 |
| 10 - 19 | €3.88 | €0.776 | €4.50 |
| 20 - 49 | €3.72 | €0.744 | €12.20 |
| 50 + | €3.46 | €0.692 | €43.50 |
*price indicative
- RS Stock No.:
- 201-8920
- Mfr. Part No.:
- 686106188622
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-FPC | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 6 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WR-FPC | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 6 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT LIF Horizontal Type A has a pitch of 1.00 mm and is of vertical type. It has a working voltage of 125 V AC. The contact resistance is 30 mO. It has a LCP insulator material. The solder tabs are of brass.
Contact Material: Phosphor Bronze
Contact Plating: 2.032μm Tin over 1.27μm Nickel
Contact Type: Stamped
Related links
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
- Wurth Elektronik WR-FPC Series Horizontal Surface PCB Header 1 mm Pitch Shrouded
