Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 6 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

€76.80

(exc. VAT)

€94.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
1 - 4€76.80€1.536
5 - 9€69.13€1.383
10 +€62.84€1.257

*price indicative

RS Stock No.:
201-8930
Mfr. Part No.:
638363222006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-FAST

Current

16A

Pitch

7.62mm

Number of Contacts

6

Housing Material

Polycarbonate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Steel

Minimum Operating Temperature

-30°C

Row Pitch

7.62mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

2011/65/EU&2015/863

Voltage

30V

COO (Country of Origin):
RO
The Wurth Elektronik THT Male Header Angled Blade has 7.62 mm of pitch. It has a working voltage of 300 V (AC)

with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.

Insulator Material: PC

Insulator Color: Black

Insulator Flammability Rating: UL94 V-0

Operating Temperature: -30 up to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy