Wurth Elektronik WR-FAST Series Vertical Through Hole PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 2 more to save 9%

View bulk pricing options

Subtotal (1 box of 200 units)*

€124.56

(exc. VAT)

€153.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 1€124.56€0.623-
2 +€113.23€0.5669%

*price indicative

RS Stock No.:
201-9010
Mfr. Part No.:
638207222003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-FAST

Product Type

PCB Header

Pitch

5.08mm

Current

16A

Number of Contacts

3

Housing Material

Polycarbonate

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Steel

Contact Plating

Tin

Termination Type

Solder

Row Pitch

5.08mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

120°C

Contact Gender

Male

Standards/Approvals

No

Voltage

30V

The Wurth Elektronik THT Male Header Angled Blade has 5.08 mm of pitch. It has a working voltage of 300 V (AC)

with a withstanding voltage of 1600 V (AC). The header angled blade has a contact resistance of 20 mO. The contact type is stamped whereas the contact material is steel and it has a tin contact plating.

Insulator Material: PC

Insulator Color: Black

Insulator Flammability Rating: UL94 V-0

Operating Temperature: -30 up to +120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy