Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header, 6 Contact(s), 2.54 mm Pitch, 1
- RS Stock No.:
- 205-6303
- Mfr. Part No.:
- 10129379-906004BLF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 100 more to save €0.90
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€2.64
(exc. VAT)
€3.24
(inc. VAT)
In Stock
- 1,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.132 | €2.64 | - |
| 100 - 180 | €0.123 | €2.46 | €0.90 |
| 200 - 380 | €0.111 | €2.22 | €4.20 |
| 400 + | €0.104 | €2.08 | €11.20 |
*price indicative
- RS Stock No.:
- 205-6303
- Mfr. Part No.:
- 10129379-906004BLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | EconoStik | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 8.08mm | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series EconoStik | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 8.08mm | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.
0.64mm square headers
High-temperature thermoplastic
1μin gold contact plating and tested to 50 mating cycles
Customized mating and tail lengths
Custom polarization available
RoHS compliant and lead-free
Related links
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 1
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Right Angle Through Hole Pin Header 2.54 mm Pitch, 2
