Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header, 10 Contact(s), 2.54 mm Pitch, 2

Get a bulk buy discount

Add 100 more to save €4.40

View bulk pricing options

Subtotal (1 pack of 20 units)*

€11.76

(exc. VAT)

€14.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.588€11.76-
100 - 180€0.544€10.88€4.40
200 - 380€0.489€9.78€19.80
400 +€0.462€9.24€50.40

*price indicative

RS Stock No.:
205-6322
Mfr. Part No.:
10129381-910001BLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Pin Header

Series

EconoStik

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

No

Voltage

1.5kV

The Amphenol EconoStik PCB header has high temperature resin and 1μin gold plating in contact and tail. It can be used in various board-to-board applications such as industrial control, test equipment, metering, POS machines, set-top box, surveillance equipment and vending machines.

0.64mm square headers

High-temperature thermoplastic

1μin gold contact plating and tested to 50 mating cycles

Customized mating and tail lengths

Custom polarization available

RoHS compliant and lead-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy