Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header, 12 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 205-6374
- Mfr. Part No.:
- 10129383-912001ALF
- Manufacturer:
- Amphenol Communications Solutions
Add 1110 more to save €16.65
View bulk pricing optionsSubtotal (1 reel of 370 units)*
€194.25
(exc. VAT)
€239.02
(inc. VAT)
- Shipping from 19 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 370 - 740 | €0.525 | €194.25 | - |
| 1110 + | €0.51 | €188.70 | €16.65 |
*price indicative
- RS Stock No.:
- 205-6374
- Mfr. Part No.:
- 10129383-912001ALF
- Manufacturer:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | EconoStik | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH/SvHC | |
| Voltage | 110V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series EconoStik | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH/SvHC | ||
Voltage 110V | ||
Related links
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch, 2
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions EconoStik Series Vertical Through Hole Pin Header 2.54 mm Pitch
