Amphenol Socapex MHDAS Series Straight PCB PCB Header, 4 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
206-9507
Mfr. Part No.:
MHDAS2M004AE01
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

PCB Header

Series

MHDAS

Current

5A

Pitch

1.27mm

Number of Contacts

4

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

260°C

Standards/Approvals

No

Voltage

750V

COO (Country of Origin):
FR
The Amphenol's male micro HDAS is micro board to board and board to wire connector. The micro HDAS allows you to save space on board while maintaining a high level of performances. It has 004 contact which used 24 AWG of wire size and jackscrew for harness of fitting.

High performance & versatile

9 arrangement, from 4 to 60 contact

Smaller & lighter rugged board connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy