Samtec BTH Series Vertical Surface PCB Header, 120 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0688
- Mfr. Part No.:
- BTH-060-01-L-D-A-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€4.16
(exc. VAT)
€5.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.16 | - |
| 10 - 49 | €3.86 | 7% |
| 50 - 99 | €3.53 | 15% |
| 100 - 199 | €3.25 | 21% |
| 200 + | €3.00 | 27% |
*price indicative
- RS Stock No.:
- 208-0688
- Mfr. Part No.:
- BTH-060-01-L-D-A-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | BTH | |
| Current | 2A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold or Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 175V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series BTH | ||
Current 2A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold or Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 175V | ||
The Samtec PCB Header has 120 position connector header with outer shroud contacts surface mount gold.
Number of Positions 120
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Related links
- Samtec BTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
