Samtec EHF Series Right Angle Surface PCB Header, 16 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0827
- Mfr. Part No.:
- EHF-108-01-F-D-RA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €2.00
View bulk pricing optionsSubtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.52 | - |
| 10 + | €4.32 | €2.00 |
*price indicative
- RS Stock No.:
- 208-0827
- Mfr. Part No.:
- EHF-108-01-F-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | EHF | |
| Pitch | 1.27mm | |
| Number of Contacts | 16 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Cable | |
| Contact Plating | Gold Flash | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series EHF | ||
Pitch 1.27mm | ||
Number of Contacts 16 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Cable | ||
Contact Plating Gold Flash | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Tail Pin Length 2.29mm | ||
Standards/Approvals No | ||
The Samtec 1.27mm pitch shrouded double row PCB IDC header with polarizing notch for accurate mating, ejector latch and gold plated contact. It has right angle PCB through-hole mount with up to 16 contact.
Optional caps to lock cable to header
Operating temperature range -55 °C to +125 °C
Related links
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27mm Pitch Shrouded
- Samtec EHF Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec EHF Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
