Samtec ERM5 Series Vertical Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0937
- Mfr. Part No.:
- ERM5-030-02.0-L-DV-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
€2,391.00
(exc. VAT)
€2,941.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 500 | €4.782 | €2,391.00 | - |
| 1000 + | €4.649 | €2,324.50 | 2% |
*price indicative
- RS Stock No.:
- 208-0937
- Mfr. Part No.:
- ERM5-030-02.0-L-DV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERM5 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 1.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 500μm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 269V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERM5 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 1.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 500μm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 269V | ||
The Samtec ERM5 0.50 mm is a board-mounted header designed for use in high-speed system. The ERM5 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 28Gbps performance. It used gold plated contact with up t
Smooth broad milled contact surface for increased wear life
Operating temperature range -55 °C to +125 °C
Related links
- Samtec ERM5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
