Samtec ERM8 Series Vertical Surface PCB Header, 20 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0947
- Mfr. Part No.:
- ERM8-010-05.0-L-DV-L-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €3.50
View bulk pricing optionsSubtotal (1 unit)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.09 | - |
| 10 - 24 | €3.74 | €3.50 |
| 25 - 99 | €3.50 | €14.75 |
| 100 + | €3.30 | €79.00 |
*price indicative
- RS Stock No.:
- 208-0947
- Mfr. Part No.:
- ERM8-010-05.0-L-DV-L-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ERM8 | |
| Current | 1.4A | |
| Pitch | 800μm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 318V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ERM8 | ||
Current 1.4A | ||
Pitch 800μm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 318V | ||
The Samtec ERM8 0.80 mm is a board-mounted header designed for use in high-speed system. The ERM8 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 56Gbps PAM4 performance. It have 0.25 μm gold plating con
Smooth broad milled contact surface for increased wear life
Operating temperature range -55 °C to +125 °C
Related links
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
