Samtec ERM8 Series Vertical Surface PCB Header, 26 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
208-0948
Mfr. Part No.:
ERM8-013-02.0-L-DV-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

ERM8

Product Type

PCB Header

Current

1.4A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

800μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

318V

The Samtec ERM8 0.80 mm is a board-mounted header designed for use in high-speed system. The ERM8 uses the Edge rate contact system which is designed for application requiring high-mating cycle and 56Gbps PAM4 performance. It have 0.25 μm gold plating con

Smooth broad milled contact surface for increased wear life

Operating temperature range -55 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy