Samtec ERM8 Series Right Angle Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-0953
- Mfr. Part No.:
- ERM8-020-01-L-D-RA-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.56 | - |
| 10 - 24 | €6.90 | 8% |
| 25 - 99 | €6.49 | 14% |
| 100 + | €6.12 | 19% |
*price indicative
- RS Stock No.:
- 208-0953
- Mfr. Part No.:
- ERM8-020-01-L-D-RA-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | ERM8 | |
| Current | 1.4A | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 318V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series ERM8 | ||
Current 1.4A | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 318V | ||
The Samtec ERM8-RA 0.80 mm is a board-mounted header designed for use in high-speed system. The ERM8-RA uses the Edge rate contact system which is designed for application requiring high-mating cycle and 56Gbps PAM4 performance. It have 0.25 μm gold plati
Smooth broad milled contact surface for increased wear life
Operating temperature range -55 °C to +125 °C
Related links
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
