Samtec FTSH Series Vertical Surface Pin Header, 8 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 2375 more to save 3%

View bulk pricing options

Subtotal (1 reel of 475 units)*

€819.85

(exc. VAT)

€1,008.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
475 - 1900€1.726€819.85-
2375 - 4275€1.666€791.353%
4750 +€1.583€751.938%

*price indicative

RS Stock No.:
208-1434
Mfr. Part No.:
FTSH-104-01-F-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTSH

Pitch

1.27mm

Current

3.4A

Number of Contacts

8

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

The Samtec FTSH series is a high reliability header strip has 1.27mm of pitch which has 8 contact. It is having terminal made up of phosphor bronze and the insulator material used is black liquid crystal polymer. The FTSH using gold plated contact with 3.

Operating temperature range -55°C to +125°C

Available with various post heights

End shroud option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy