Amphenol Socapex HDAS Series Right Angle PCB PCB Header, 41 Contact(s), 1.91 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 208-5036
- Mfr. Part No.:
- HDASF041YC6A-000
- Manufacturer:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€122.02
(exc. VAT)
€150.08
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €122.02 |
| 3 - 4 | €109.81 |
| 5 - 9 | €99.80 |
| 10 + | €91.51 |
*price indicative
- RS Stock No.:
- 208-5036
- Mfr. Part No.:
- HDASF041YC6A-000
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Series | HDAS | |
| Product Type | PCB Header | |
| Pitch | 1.91mm | |
| Current | 4.5A | |
| Number of Contacts | 41 | |
| Housing Material | Glass Filled Thermoplastic Liquid Crystal Polymer | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 1.905mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Series HDAS | ||
Product Type PCB Header | ||
Pitch 1.91mm | ||
Current 4.5A | ||
Number of Contacts 41 | ||
Housing Material Glass Filled Thermoplastic Liquid Crystal Polymer | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 1.905mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- FR
The Amphenol HDAS plug 41 contact reduce the pitch and increases the density of contact with the brand new HDAS range with its robust and simple design, high density and high performance to extreme condition, HDAS is the right connector when installation, cost and reliability must be considered.
Dedicated to harsh environment
Press-fit technology for significant assembly cost reduction and extreme reliability
Current rating per contact 4.5A
Related links
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
- Amphenol Socapex HDAS Series Right Angle PCB PCB Header 1.91 mm Pitch Shrouded
