Samtec TSW Series Straight Through Hole Pin Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 208-5627
- Mfr. Part No.:
- TSW-115-14-T-S
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- Plus 136 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.90 |
| 10 - 49 | €0.69 |
| 50 - 99 | €0.58 |
| 100 - 249 | €0.54 |
| 250 + | €0.43 |
*price indicative
- RS Stock No.:
- 208-5627
- Mfr. Part No.:
- TSW-115-14-T-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | TSW | |
| Pitch | 2.54mm | |
| Number of Contacts | 15 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Matt Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series TSW | ||
Pitch 2.54mm | ||
Number of Contacts 15 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Matt Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 550V | ||
Samtec TSW Straight Pin Header, 15 Contact, 2.54mm Pitch - TSW-115-14-T-S
This is a range of through-hole header strips designed for classic 0.100" pitch applications. The TSW series elevates the humble header strip with industry-leading design flexibility. With numerous lead styles, plating options, and pin configurations, this connector provides exceptional versatility for your design needs. Whether you require board-to-board, cable-to-board, or cable-to-cable solutions, the TSW-115-14-T-S delivers reliable performance and durability
Features & Benefits
• standardised pitch for compatibility with existing designs
• Reliable electrical connections and robust performance
• Space-saving design for efficient PCB layouts
Applications
• Suitable for various board-to-board connections
• Used in consumer electronics, industrial equipment, and telecommunications devices
• Reliable interconnects for automotive electronics
• Ideal for connecting modules and components
Is the TSW-115-14-T-S compatible with other Samtec connectors?
Yes, it is part of Samtecs extensive connector ecosystem, ensuring compatibility with other Samtec products.
Can I use this header strip for high-frequency applications?
Yes, the TSW series offers various plating options, including those suitable for high-frequency signals.
What is the maximum current rating for this connector?
The TSW-115-14-T-S can handle currents typical for standard PCB applications.
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
