Samtec STMM Series Vertical Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€5.20

*price indicative

RS Stock No.:
208-5862
Mfr. Part No.:
STMM-105-02-S-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

STMM

Product Type

PCB Header

Pitch

2mm

Current

1.6A

Housing Material

LCP

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec connector header through hole has 10 position 0.079" (2.00mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.079" (2.00mm)

Number of Positions 10

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy