Samtec T1M Series Right Angle Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €2.40

View bulk pricing options

Subtotal (1 tape of 2 units)*

€7.27

(exc. VAT)

€8.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 8€3.635€7.27-
10 - 98€3.395€6.79€2.40
100 - 198€3.105€6.21€53.00
200 +€2.925€5.85€142.00

*price indicative

RS Stock No.:
208-5884
Mfr. Part No.:
T1M-10-F-SH-L
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T1M

Product Type

PCB Header

Pitch

1mm

Current

3.3A

Number of Contacts

10

Housing Material

Natural LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-10°C

Row Pitch

1mm

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

The Samtec connector header surface mount with right angle 10 position 0.039" (1.00mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.039" (1.00mm)

Number of Positions 10

Number of Rows 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy