Samtec T1M Series Right Angle Surface PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 1125 more to save 3%

View bulk pricing options

Subtotal (1 reel of 225 units)*

€817.43

(exc. VAT)

€1,005.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
225 - 900€3.633€817.43-
1125 - 2025€3.506€788.853%
2250 +€3.331€749.488%

*price indicative

RS Stock No.:
208-5889
Mfr. Part No.:
T1M-10-GF-DH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

T1M

Current

3.3A

Pitch

2mm

Number of Contacts

20

Housing Material

Natural LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Silver, Tin

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-10°C

Row Pitch

1mm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec connector header surface mount with right angle 20 position 0.039" (1.00mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.039" (1.00mm)

Number of Positions 20

Number of Rows 2

Row Spacing - Mating 0.077" (1.96mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy