Samtec T2M Series Right Angle Surface PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save 6%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.18

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.09€6.18-
20 +€2.88€5.766%

*price indicative

RS Stock No.:
208-5902
Mfr. Part No.:
T2M-102-01-L-D-SM-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T2M

Product Type

PCB Header

Pitch

2mm

Current

3.8A

Housing Material

LCP

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Silver, Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

The Samtec connector header through hole with right angle 4 position 0.079" (2.00mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.079" (2.00mm)

Number of Positions 4

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy