Samtec TFM Series Right Angle Through Hole PCB Header, 12 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 200 more to save 7%

View bulk pricing options

Subtotal (1 tube of 40 units)*

€174.44

(exc. VAT)

€214.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 160€4.361€174.44-
200 - 360€4.055€162.207%
400 +€3.851€154.0411%

*price indicative

RS Stock No.:
208-5933
Mfr. Part No.:
TFM-106-02-L-DH
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TFM

Current

3.2A

Pitch

1.27mm

Number of Contacts

12

Housing Material

LCP

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

The Samtec connector header has through hole 12 position 0.050" (1.27mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.050" (1.27mm)

Number of Positions 12

Number of Rows 2

Row Spacing - Mating 0.050" (1.27mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy