Samtec TSM Series Vertical Surface Pin Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 tube of 22 units)*

€73.63

(exc. VAT)

€90.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
22 +€3.347€73.63

*price indicative

RS Stock No.:
208-6409
Mfr. Part No.:
TSM-110-02-S-DV-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TSM

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold or Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

475V

The Samtec TSM series SMT board-to-board square post header terminal strip with a 2.54mm pitch, which has 20 contact, a black liquid crystal polymer insulator and phosphor bronze terminal. It used 0.76 μm gold on post and matte tin on tail and has double

Operating temperature range -55°C to +125°C

Voltage Rating 475 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy