Samtec TSM Series Vertical Surface Pin Header, 22 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 pack of 2 units)*

€6.86

(exc. VAT)

€8.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€3.43€6.86

*price indicative

RS Stock No.:
208-6429
Mfr. Part No.:
TSM-111-01-S-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSM

Product Type

Pin Header

Pitch

2.54mm

Number of Contacts

22

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

475V

The Samtec TSM series SMT board-to-board square post header terminal strip with a 2.54mm pitch, which has 22 contact, a black liquid crystal polymer insulator and phosphor bronze terminal. It used 0.76 μm gold on post and matte tin on tail and has double

Operating temperature range -55°C to +125°C

Voltage Rating 475 VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy