Samtec IPL1 Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 13 units)*

€79.18

(exc. VAT)

€97.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
13 - 52€6.091€79.18
65 - 117€5.525€71.83
130 +€4.976€64.69

*price indicative

RS Stock No.:
208-8764
Mfr. Part No.:
IPL1-116-01-L-D-RA-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPL1

Product Type

PCB Header

Current

3.8A

Pitch

2.54mm

Number of Contacts

24

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

675V

The Samtec connector header through hole has right angle 24 position 0.100" (2.54mm).

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.100" (2.54mm)

Number of Positions 24

Number of Rows 2

Row Spacing - Mating 0.100" (2.54mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy