Samtec LSHM Series Right Angle Surface PCB Header, 20 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 40 more to save €21.80

View bulk pricing options

Subtotal (1 tape of 2 units)*

€16.30

(exc. VAT)

€20.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 38€8.15€16.30-
40 - 48€7.605€15.21€21.80
50 - 198€6.985€13.97€58.25
200 +€6.595€13.19€311.00

*price indicative

RS Stock No.:
208-8813
Mfr. Part No.:
LSHM-110-01-L-DH-A-S-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSHM

Product Type

PCB Header

Pitch

500μm

Current

2A

Housing Material

LCP

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

500μm

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

160V ac, 226V ac

The Samtec he LSHM is a high-density, rugged connector for use in board-to-board and board-to-cable application which has 0.50 mm of pitch and has 20 contact. Using the Razor Beam fine pitch contact system, the hermaphroditic design saves PCB real estate

Operating temperature range -55°C to +125°C

Up to 100 I/Os

Mating and unmating forces approximately 4-6x greater than typical micro pitch connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy