Samtec QMS Series Straight Surface PCB Header, 52 Contact(s), 640 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€11.69

(exc. VAT)

€14.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€11.69-
20 - 24€10.4610%
25 +€10.0314%

*price indicative

RS Stock No.:
208-8972
Mfr. Part No.:
QMS-026-05.75-L-D-PC4
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

QMS

Product Type

PCB Header

Current

2.6A

Pitch

640μm

Housing Material

LCP

Number of Contacts

52

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

635μm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

300V

The Samtec 52 position connector header has outer shroud contacts surface mount.

Connector Type Header, Outer Shroud Contacts

Number of Positions 52

Pitch 0.025" (0.64mm)

Number of Rows 2

Mounting Type Surface Mount, Through Hole

Features Board Guide, Ground Bus (Plane), Power Pins (8)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy