Samtec QMSS Series Straight Surface PCB Header, 32 Contact(s), 640 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-8977
- Mfr. Part No.:
- QMSS-016-06.75-L-D-DP-PC4
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save €42.20
View bulk pricing optionsSubtotal (1 unit)*
€19.87
(exc. VAT)
€24.44
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €19.87 | - |
| 20 - 24 | €17.76 | €42.20 |
| 25 + | €17.03 | €71.00 |
*price indicative
- RS Stock No.:
- 208-8977
- Mfr. Part No.:
- QMSS-016-06.75-L-D-DP-PC4
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QMSS | |
| Product Type | PCB Header | |
| Pitch | 640μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 640μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QMSS | ||
Product Type PCB Header | ||
Pitch 640μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 640μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
The Samtec 32 position connector has differential pair array with male surface mount gold.
Connector Type Differential Pair Array, Male
Number of Positions 32
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec QMSS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMSS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QMS Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QFS Series Straight Surface PCB Socket 2 Row, 635 μm Pitch Solder
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
