Samtec QTE Series Straight Surface PCB Header, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9053
- Mfr. Part No.:
- QTE-020-01-L-D-EM2
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €13.08 |
| 10 - 24 | €12.21 |
| 25 + | €11.22 |
*price indicative
- RS Stock No.:
- 208-9053
- Mfr. Part No.:
- QTE-020-01-L-D-EM2
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | QTE | |
| Pitch | 800μm | |
| Current | 2A | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 225V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series QTE | ||
Pitch 800μm | ||
Current 2A | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 225V | ||
The Samtec 40 position connector has board edge and straddle mount.
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Board Edge, Straddle Mount
Related links
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec QTE Series Right Angle Surface PCB Header 800 μm Pitch Shrouded
