Samtec QTE Series Straight Surface PCB Header, 120 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-9066
- Mfr. Part No.:
- QTE-060-01-F-D-A
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.45
(exc. VAT)
€16.54
(inc. VAT)
- RS Stock No.:
- 208-9066
- Mfr. Part No.:
- QTE-060-01-F-D-A
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | QTE | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Header | |
| Number of Contacts | 120 | |
| Pitch | 800 μm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current | 2 A | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 800 μm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 225 V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series QTE | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Header | ||
Number of Contacts 120 | ||
Pitch 800 μm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current 2 A | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 800 μm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 225 V | ||
The Samtec 120 position connector has outer shroud contacts surface mount gold.
Connector Type Header, Outer Shroud Contacts
Number of Positions 120
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Ground Bus (Plane)
Related links
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Horizontal Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight PCB Header 500 μm Pitch Shrouded
- Samtec BTH Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec QTH Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 800 μm Pitch Shrouded

