Samtec SIB Series Straight Surface PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 208-9419
- Mfr. Part No.:
- SIB-106-02-F-S-LC
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.43 |
| 10 + | €4.13 |
*price indicative
- RS Stock No.:
- 208-9419
- Mfr. Part No.:
- SIB-106-02-F-S-LC
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | SIB | |
| Pitch | 2.54mm | |
| Current | 2.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver, Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series SIB | ||
Pitch 2.54mm | ||
Current 2.6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver, Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec 2.54 mm one-piece interface has 6 contact which used 2.6 A of current per pin.
Operating temperature range -55 °C to +125 °C
Related links
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec SIB Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
