Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row

Get a bulk buy discount

Add 25 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.54

(exc. VAT)

€8.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 20€1.308€6.54-
25 - 45€1.214€6.077%
50 - 95€1.13€5.6513%
100 +€1.058€5.2919%

*price indicative

RS Stock No.:
211-2847
Mfr. Part No.:
612006235221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.54 mm male angled box header has high temperature it has black colour and made up of copper alloy. It has UL94 V-0 insulator flammability rating. It has stamped contact type.

It is RoHS compliant

It works on the operating temperature from -40°C up to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy