Wurth Elektronik WR-WTB Series Vertical PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 1000 more to save 5%

View bulk pricing options

Subtotal (1 bag of 500 units)*

€247.00

(exc. VAT)

€304.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500€0.494€247.00-
1000 +€0.465€232.505%

*price indicative

RS Stock No.:
211-3013
Mfr. Part No.:
62000911622
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Current

2A

Pitch

2mm

Number of Contacts

9

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.00 mm male vertical shrouded header has beige and white colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy