Wurth Elektronik WR-WTB Series Vertical Solder PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-3020
Mfr. Part No.:
62001011622
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

10

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

500V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.00 mm male vertical shrouded header has beige and white colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has UL Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy