Wurth Elektronik WR-WTB Series Right Angle Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 650 units)*

€861.90

(exc. VAT)

€1,060.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
650 - 650€1.326€861.90
1300 +€1.251€813.15

*price indicative

RS Stock No.:
211-3026
Mfr. Part No.:
620107131822
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Pitch

2mm

Current

2A

Number of Contacts

7

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-25°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Voltage

100V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.00 mm SMT male horizontal shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has cULus Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy