Wurth Elektronik WR-WTB Series Vertical Surface PCB Header, 7 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 25 more to save 9%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€6.54

(exc. VAT)

€8.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20€1.308€6.54-
25 - 95€1.184€5.929%
100 - 295€1.10€5.5015%
300 +€1.03€5.1521%

*price indicative

Packaging Options:
RS Stock No.:
211-3039
Mfr. Part No.:
620307124022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

100V

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.00 mm SMT male vertical shrouded header has beige colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -25 up to +85 °C operating temperature

It has cULus Approval

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy