Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 36 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 39 more to save 6%

View bulk pricing options

Subtotal (1 tube of 13 units)*

€78.62

(exc. VAT)

€96.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
13 - 26€6.048€78.62-
39 - 52€5.662€73.616%
65 +€5.322€69.1912%

*price indicative

RS Stock No.:
211-3081
Mfr. Part No.:
62403621722
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Header

Series

WR-WTB

Current

3A

Pitch

2mm

Number of Contacts

36

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-25°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN
The Wurth Elektronik dual row male shrouded header has PBT insulation. Its contacts are plated with tin.

It has stamped contacts

Contacts are made up of copper alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy