Wurth Elektronik WR-BHD Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row

Subtotal (1 tray of 240 units)*

€393.12

(exc. VAT)

€483.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
240 +€1.638€393.12

*price indicative

RS Stock No.:
211-3089
Mfr. Part No.:
62501021721
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Pitch

2mm

Current

2A

Number of Contacts

10

Housing Material

PBT

Number of Rows

2

Orientation

Right Angle

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
TW
The Wurth Elektronik WR-BHD 2.00 mm male angled box header has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.

It has -40 up to +105 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy